Part Details for EKZE350ETD122MK30S by United Chemi-Con Inc
Overview of EKZE350ETD122MK30S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE350ETD122MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7389
|
Newark | Capacitor,1.2Mf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE350ETD122MK30S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
EKZE350ETD122MK30S-ND
|
DigiKey | CAP ALUM 1200UF 20% 35V RAD T/H Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5065 | Buy Now |
DISTI #
661-EKZE350ETD122MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF 12.5X30 RoHS: Compliant | 0 |
|
$0.6790 / $1.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 35V 20%( 12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Ammo |
2000 In Stock |
|
$0.3982 / $0.8901 | Buy Now |
DISTI #
77264186
|
Verical | Cap Aluminum Lytic 1200uF 35V 20%( 12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Ammo Min Qty: 75 Package Multiple: 25 Date Code: 2310 | Americas - 2000 |
|
$0.5874 / $1.2363 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 1200uF 35V 20%( 12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Ammo |
2000 In Stock |
|
$0.3982 / $0.8901 | Buy Now |
Part Details for EKZE350ETD122MK30S
EKZE350ETD122MK30S CAD Models
EKZE350ETD122MK30S Part Data Attributes:
|
EKZE350ETD122MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE350ETD122MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | EKZE(35V) | |
Terminal Pitch | 5 mm |