Part Details for EKZE350ETD331MJ16S by United Chemi-Con Inc
Overview of EKZE350ETD331MJ16S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE350ETD331MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKZE350ETD331MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF 10X16 RoHS: Compliant | 800 |
|
$0.2590 / $0.7800 | Buy Now |
|
Future Electronics | KZE Series 35 V 330 uF 10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.1080 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1430mA 4000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1257 / $0.1565 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1430mA 4000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1257 / $0.1565 | Buy Now |
Part Details for EKZE350ETD331MJ16S
EKZE350ETD331MJ16S CAD Models
EKZE350ETD331MJ16S Part Data Attributes
|
EKZE350ETD331MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE350ETD331MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1430 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |