There are no models available for this part yet.
Overview of EKZE350ETS122ML20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZE350ETS122ML20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8078
|
Newark | Bulk/Capacitor, Aluminum, 35 V, Cap.1200 , Dia.16 , Leng.20 Rohs Compliant: Yes |Chemi-Con EKZE350ETS122ML20S RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now | |
DISTI #
EKZE350ETS122ML20S-ND
|
DigiKey | CAP ALUM 1200UF 20% 35V RADIAL Min Qty: 250 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7737 | Buy Now | |
DISTI #
661-EKZE350S122ML20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 35 Volt RoHS: Compliant | 0 |
|
$0.7670 / $2.0200 | Order Now | |
Future Electronics | KZE Series 35 V 1200 uF Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | 0Ammo Pack |
|
$0.7900 / $0.8700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5020 / $0.9340 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5020 / $0.9340 | Buy Now |