Part Details for EKZE500ELL221MJ16S by United Chemi-Con Inc
Overview of EKZE500ELL221MJ16S by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE500ELL221MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3992
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 50V, Capacitance:220Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKZE500ELL221MJ16S Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 | Buy Now |
DISTI #
565-1709-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
13872 In Stock |
|
$0.1848 / $0.7100 | Buy Now |
DISTI #
661-EKZE500ELL221MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10X16 RoHS: Compliant | 8604 |
|
$0.1710 / $0.5600 | Buy Now |
|
Future Electronics | KZE Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 6200Bag |
|
$0.2500 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1370mA 4000h 105°C Bulk RoHS: Compliant |
12000 In Stock |
|
$0.1582 / $0.3553 | Buy Now |
DISTI #
68020460
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1370mA 4000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 12000 |
|
$0.2207 / $0.4935 | Buy Now |
|
Bristol Electronics | 182 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1370mA 4000h 105°C Bulk RoHS: Compliant |
12000 In Stock |
|
$0.1582 / $0.3553 | Buy Now |
|
New Advantage Corporation | KZE Series 220 uF 50 V �20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4960 |
|
$0.3333 / $0.3571 | Buy Now |
Part Details for EKZE500ELL221MJ16S
EKZE500ELL221MJ16S CAD Models
EKZE500ELL221MJ16S Part Data Attributes
|
EKZE500ELL221MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE500ELL221MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1370 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |