There are no models available for this part yet.
Overview of EKZE500ELL271MJ20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZE500ELL271MJ20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K3993
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 50V, Capacitance:270µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKZE500ELL271MJ20S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 | Buy Now | |
DISTI #
565-1710-ND
|
DigiKey | CAP ALUM 270UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2068 In Stock |
|
$0.2828 / $0.8800 | Buy Now | |
DISTI #
661-EKZE500ELL271MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 270uF 10X20 RoHS: Compliant | 1047 |
|
$0.2390 / $0.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2750 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1580mA 4000h 105°C Bulk RoHS: Compliant |
6023 In Stock |
|
$0.1742 / $0.3771 | Buy Now | ||
DISTI #
51680769
|
Verical | Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1580mA 4000h 105°C Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1703 | Americas - 6000 |
|
$0.2241 / $0.5041 | Buy Now | |
DISTI #
EKZE500ELL271MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1580mA 4000h 105°C Bulk RoHS: Compliant |
6023 In Stock |
|
$0.1742 / $0.3771 | Buy Now |
CAD Models for EKZE500ELL271MJ20S by United Chemi-Con Inc
Part Data Attributes for EKZE500ELL271MJ20S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1580 mA
|
Series
|
KZE
|
Terminal Pitch
|
5 mm
|
Related Parts for EKZE500ELL271MJ20S
-
NRSG271M50V10X20FFixed Capacitors
-
RK73H1ETTP3001FFixed Resistors
-
22-28-4020Headers and Edge Type Connectors
-
IHLP2525CZERR33M01Fixed Inductors
-
BAS70-04-7-FRectifier Diodes
-
ECMF02-3HSM6Data Line Filters
-
IRF7748L1TRPBFPower Field-Effect Transistors
-
15KPA33CATransient Suppressors
-
ST1S50PURSwitching Regulator or Controllers