Part Details for EKZE500ELL560MF11D by United Chemi-Con Inc
Overview of EKZE500ELL560MF11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE500ELL560MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7395
|
Newark | Aluminum Electrolytic Capacitor 56Uf, 50V, 20%, Radial, Capacitance:56Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE500ELL560MF11D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
565-1704-ND
|
DigiKey | CAP ALUM 56UF 20% 50V RADIAL T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
110 In Stock |
|
$0.1410 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105°C Bulk RoHS: Compliant |
3819 In Stock |
|
$0.0651 / $0.1462 | Buy Now |
DISTI #
61639332
|
Verical | Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2125 | Americas - 3750 |
|
$0.0920 / $0.1901 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105°C Bulk RoHS: Compliant |
3819 In Stock |
|
$0.0651 / $0.1462 | Buy Now |
Part Details for EKZE500ELL560MF11D
EKZE500ELL560MF11D CAD Models
EKZE500ELL560MF11D Part Data Attributes
|
EKZE500ELL560MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE500ELL560MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 385 mA | |
Series | KZE | |
Terminal Pitch | 2.5 mm |