Part Details for EKZE500ELL681MK30S by United Chemi-Con Inc
Overview of EKZE500ELL681MK30S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE500ELL681MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3998
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 50V 20%, Capacitance:680µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE500ELL681MK30S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1117 |
|
$0.5090 / $1.1300 | Buy Now |
DISTI #
565-1714-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4203 / $1.4600 | Buy Now |
DISTI #
661-EKZE500ELL681MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF 12.5X30 RoHS: Compliant | 0 |
|
$0.4100 / $1.1500 | Order Now |
|
Future Electronics | KZE Series 50 V 680 uF Ø12.5x30mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 400Bag |
|
$0.5950 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2860mA 5000h 105°C Bulk RoHS: Compliant |
1958 In Stock |
|
$0.3901 / $0.8264 | Buy Now |
DISTI #
67562144
|
Verical | Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2860mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2311 | Americas - 1950 |
|
$0.5352 / $1.0743 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2860mA 5000h 105°C Bulk RoHS: Compliant |
1958 In Stock |
|
$0.3901 / $0.8264 | Buy Now |
Part Details for EKZE500ELL681MK30S
EKZE500ELL681MK30S CAD Models
EKZE500ELL681MK30S Part Data Attributes
|
EKZE500ELL681MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE500ELL681MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2860 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |