Part Details for EKZE630ELL561MK35S by United Chemi-Con Inc
Overview of EKZE630ELL561MK35S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE630ELL561MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7409
|
Newark | Capacitor,560Uf,63Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE630ELL561MK35S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9290 | Buy Now |
DISTI #
565-EKZE630ELL561MK35S-ND
|
DigiKey | CAP ALUM 560UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3296 / $0.9600 | Buy Now |
DISTI #
661-EKZE630ELL561MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 560uF 12.5X35 RoHS: Compliant | 0 |
|
$0.4020 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6740 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 63V 20% (12.5 X 35mm) Radial 5mm 2500mA 5000h 105°C Bulk RoHS: Compliant |
500 In Stock |
|
$0.4290 / $0.9245 | Buy Now |
DISTI #
61655203
|
Verical | Cap Aluminum Lytic 560uF 63V 20% (12.5 X 35mm) Radial 5mm 2500mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2204 | Americas - 500 |
|
$0.9745 / $1.2840 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 63V 20% (12.5 X 35mm) Radial 5mm 2500mA 5000h 105°C Bulk RoHS: Compliant |
500 In Stock |
|
$0.4290 / $0.9245 | Buy Now |
Part Details for EKZE630ELL561MK35S
EKZE630ELL561MK35S CAD Models
EKZE630ELL561MK35S Part Data Attributes:
|
EKZE630ELL561MK35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE630ELL561MK35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2500 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |