There are no models available for this part yet.
Overview of EKZE6R3ETC821MH15D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZE6R3ETC821MH15D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16M7400
|
Newark | Capacitor,820Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE6R3ETC821MH15D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now | |
DISTI #
EKZE6R3ETC821MH15D-ND
|
DigiKey | CAP ALUM 820UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1425 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1694 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 820uF 6.3V 20%( 8 X 15mm) Radial 5mm 995mA 3000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1076 / $0.1924 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 820uF 6.3V 20%( 8 X 15mm) Radial 5mm 995mA 3000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1076 / $0.1924 | Buy Now |
CAD Models for EKZE6R3ETC821MH15D by United Chemi-Con Inc
Part Data Attributes for EKZE6R3ETC821MH15D by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
15 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
995 mA
|
Series
|
KZE
|
Terminal Pitch
|
5 mm
|