Part Details for EKZE6R3ETD331MF11D by United Chemi-Con Inc
Overview of EKZE6R3ETD331MF11D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE6R3ETD331MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7404
|
Newark | Capacitor,330Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE6R3ETD331MF11D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0985 / $0.1129 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0985 / $0.1129 | Buy Now |
Part Details for EKZE6R3ETD331MF11D
EKZE6R3ETD331MF11D CAD Models
EKZE6R3ETD331MF11D Part Data Attributes
|
EKZE6R3ETD331MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE6R3ETD331MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 405 mA | |
Series | KZE | |
Terminal Pitch | 2.5 mm |