Part Details for EKZH100ETD331MF11D by Chemi-Con
Overview of EKZH100ETD331MF11D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZH100ETD331MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330uF 10V 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 36 |
|
$0.0430 / $0.0761 | Buy Now |
Part Details for EKZH100ETD331MF11D
EKZH100ETD331MF11D CAD Models
EKZH100ETD331MF11D Part Data Attributes
|
EKZH100ETD331MF11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZH100ETD331MF11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.033 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZH100ETD331MF11D
This table gives cross-reference parts and alternative options found for EKZH100ETD331MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZH100ETD331MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LBMAA11RXN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | EKZH100ETD331MF11D vs 8331LBMAA11RXN0J |
KSE337M010R1ABE11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | EKZH100ETD331MF11D vs KSE337M010R1ABE11K |
NRE-JL331M10V6.3X11F3F | CAP,AL2O3,330UF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | EKZH100ETD331MF11D vs NRE-JL331M10V6.3X11F3F |
8331LBMAA11RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | EKZH100ETD331MF11D vs 8331LBMAA11RX05E |
SE010M0330K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | EKZH100ETD331MF11D vs SE010M0330K5FW0611 |
RGA331M1ACC-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | EKZH100ETD331MF11D vs RGA331M1ACC-0611T |
NRZJ331M10V6.3X11TBYF | Fixed Capacitor, | NIC Components Corp | EKZH100ETD331MF11D vs NRZJ331M10V6.3X11TBYF |
8331LBMAA11RX00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | EKZH100ETD331MF11D vs 8331LBMAA11RX00E |
2331LBMAA11RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EKZH100ETD331MF11D vs 2331LBMAA11RXN111B |
10ZLH330MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZH100ETD331MF11D vs 10ZLH330MEFCFA6.3X11 |