Part Details for EKZH160ELL152MJ20S by United Chemi-Con Inc
Overview of EKZH160ELL152MJ20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZH160ELL152MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKZH160ELL152MJ20S-ND
|
DigiKey | ALUMINUM CAPACITOR Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1746 / $0.7200 | Buy Now |
DISTI #
661-EKZH160E152MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16Volts 1500uF 0.2 RoHS: Compliant | 7212 |
|
$0.2910 / $0.9800 | Buy Now |
|
Future Electronics | KZH SERIES 16V 1500uF 10X20mm LS=5mm 105'C RADIAL ALUMINUM ELECTROLYTIC CAP RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.3200 / $0.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3512 / $0.5120 | Buy Now | |
|
Master Electronics | 0 |
|
$0.3512 / $0.5120 | Buy Now |
Part Details for EKZH160ELL152MJ20S
EKZH160ELL152MJ20S CAD Models
EKZH160ELL152MJ20S Part Data Attributes
|
EKZH160ELL152MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZH160ELL152MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1960 mA | |
Series | KZH | |
Terminal Pitch | 5 mm |