Part Details for EKZM250ELL222ML20S by United Chemi-Con Inc
Overview of EKZM250ELL222ML20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZM250ELL222ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3573-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
185 In Stock |
|
$0.9637 / $2.5200 | Buy Now |
DISTI #
661-EKZM250E222ML20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25Volts 2200uF 20% Tol. RoHS: Compliant | 0 |
|
$1.0500 / $2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9790 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3250mA 10000h 105°C Bulk RoHS: Compliant |
1093 In Stock |
|
$0.6210 / $1.3780 | Buy Now |
DISTI #
66719607
|
Verical | Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3250mA 10000h 105°C Bulk Min Qty: 50 Package Multiple: 25 Date Code: 1507 | Americas - 1075 |
|
$0.8821 / $1.8278 | Buy Now |
DISTI #
SMC-EKZM250ELL222ML20S
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3692 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3250mA 10000h 105°C Bulk RoHS: Compliant |
1093 In Stock |
|
$0.6210 / $1.3780 | Buy Now |
Part Details for EKZM250ELL222ML20S
EKZM250ELL222ML20S CAD Models
EKZM250ELL222ML20S Part Data Attributes:
|
EKZM250ELL222ML20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZM250ELL222ML20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3250 mA | |
Series | KZM | |
Terminal Pitch | 7.5 mm |