Capacitors
EKZM250ETD331MHB5D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF

Overview of EKZM250ETD331MHB5D by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EKZM250ETD331MHB5D by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.1941
  • 3,000 $0.1257
  • 5,000 $0.1199
  • 8,000 $0.1163
  • 25,000 $0.1113
  • 50,000 $0.1081
  • 100,000 $0.1065
  • 150,000 $0.1049
$0.1049 / $0.1941 Buy Now
DISTI # EKZM250ETD331MH
Richardson RFPD ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 0
RFQ
Master Electronics   RoHS: Compliant 0
  • 1,000 $0.1941
  • 3,000 $0.1257
  • 5,000 $0.1199
  • 8,000 $0.1163
  • 25,000 $0.1113
  • 50,000 $0.1081
  • 100,000 $0.1065
  • 150,000 $0.1049
$0.1049 / $0.1941 Buy Now

CAD Models for EKZM250ETD331MHB5D by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKZM250ETD331MHB5D by United Chemi-Con Inc

EKZM250ETD331MHB5D
United Chemi-Con Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
945 mA
Series
KZM
Terminal Pitch
3.5 mm
Want to compare parts?
  1. EKZM250ETD331MHB5D
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
    VS

Related Parts for EKZM250ETD331MHB5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKZM250ETD331MHB5D by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKZM250ETD331MHB5D by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EKZM250ETD331MHB5D would you like to use for your alert(s)?
  • Please alert me when EKZM250ETD331MHB5D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKZM250ETD331MHB5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKZM250ETD331MHB5D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKZM250ETD331MHB5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKZM250ETD331MHB5D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKZM250ETD331MHB5D by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: