Part Details for EKZM350ELL102MK20S by United Chemi-Con Inc
Overview of EKZM350ELL102MK20S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZM350ELL102MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8113
|
Newark | Bulk/Capacitor, Aluminum, 35 V, Cap.1000 , Dia.12 , Leng.20 |Chemi-Con EKZM350ELL102MK20S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-3578-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2540 In Stock |
|
$0.4336 / $1.2200 | Buy Now |
DISTI #
661-EKZM350E102MK20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 1000uF 20% Tol. RoHS: Compliant | 4664 |
|
$0.3980 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105°C Bulk RoHS: Compliant |
2999 In Stock |
|
$0.4124 / $0.9159 | Buy Now |
DISTI #
67562143
|
Verical | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2306 | Americas - 2975 |
|
$0.5738 / $1.1907 | Buy Now |
|
Quest Components | 1020 |
|
$0.4550 / $1.7500 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105°C Bulk RoHS: Compliant |
2999 In Stock |
|
$0.4124 / $0.9159 | Buy Now |
Part Details for EKZM350ELL102MK20S
EKZM350ELL102MK20S CAD Models
EKZM350ELL102MK20S Part Data Attributes
|
EKZM350ELL102MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZM350ELL102MK20S
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Manufacturer Series | KZM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2480 mA | |
Series | KZM | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |