EKZM350ELL222ML25S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EKZM350ELL222ML25S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EKZM350ELL222ML25S by Chemi-Con

Part # Manufacturer Description Stock Price Buy
LCSC 2200uF 35V 20% PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS 120
  • 1 $0.7303
  • 10 $0.6063
  • 30 $0.5434
  • 100 $0.4822
  • 500 $0.4445
  • 1,000 $0.4256
$0.4256 / $0.7303 Buy Now

CAD Models for EKZM350ELL222ML25S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EKZM350ELL222ML25S by Chemi-Con

EKZM350ELL222ML25S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Chemi-Con
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.77 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2722.5 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKZM350ELL222ML25S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EKZM350ELL222ML25S

This table gives cross-reference parts and alternative options found for EKZM350ELL222ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZM350ELL222ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8222LEM1625RX05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd EKZM350ELL222ML25S vs 8222LEM1625RX05P
2222LEM1625RXN911P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd EKZM350ELL222ML25S vs 2222LEM1625RXN911P
8222LEM1625RX04B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd EKZM350ELL222ML25S vs 8222LEM1625RX04B
8222LEM1625RXN4A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd EKZM350ELL222ML25S vs 8222LEM1625RXN4A
8222LEM1625RXN211P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd EKZM350ELL222ML25S vs 8222LEM1625RXN211P
UHV1V222MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation EKZM350ELL222ML25S vs UHV1V222MHD1CT
8222LEM1625RX07A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd EKZM350ELL222ML25S vs 8222LEM1625RX07A
8222LEM1625RXN5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd EKZM350ELL222ML25S vs 8222LEM1625RXN5A
8222LEM1625RXN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd EKZM350ELL222ML25S vs 8222LEM1625RXN4M
RGA222M1VSC-1625B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, Lelon Electronics Corp EKZM350ELL222ML25S vs RGA222M1VSC-1625B

Related Parts for EKZM350ELL222ML25S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKZM350ELL222ML25S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKZM350ELL222ML25S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKZM350ELL222ML25S would you like to use for your alert(s)?
  • Please alert me when EKZM350ELL222ML25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKZM350ELL222ML25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKZM350ELL222ML25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKZM350ELL222ML25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKZM350ELL222ML25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKZM350ELL222ML25S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: