There are no models available for this part yet.
Overview of EKZM350ELL470ME11D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZM350ELL470ME11D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKZM350ELL470ME11D-ND
|
DigiKey | CAP ALUM 47UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2415 In Stock |
|
$0.0990 / $0.4500 | Buy Now | |
Future Electronics | CAP ALUM 47UF 20% 35V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0827 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 345mA 6000h 105°C Bulk RoHS: Compliant |
1907 In Stock |
|
$0.0519 / $0.1135 | Buy Now | ||
DISTI #
EKZM350ELL470ME
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 345mA 6000h 105°C Bulk RoHS: Compliant |
1907 In Stock |
|
$0.0519 / $0.1135 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0780 / $0.0836 | Buy Now |
CAD Models for EKZM350ELL470ME11D by United Chemi-Con Inc
Part Data Attributes for EKZM350ELL470ME11D by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.01645 mA
|
Length
|
11 mm
|
Manufacturer Series
|
KZM
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
345 mA
|
Series
|
KZM
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|