There are no models available for this part yet.
Overview of EKZM350ELL471MJ16S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZM350ELL471MJ16S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12T2752
|
Newark | Cap, Kzm Series-35V, 470Uf, 20% Tol.rohs 1.7Amp-40C-105 |Chemi-Con EKZM350ELL471MJ16S RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
565-3576-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
9644 In Stock |
|
$0.2339 / $0.9100 | Buy Now | |
DISTI #
661-EKZM350E471MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 470uF 20% Tol. RoHS: Compliant | 3709 |
|
$0.2260 / $0.7600 | Buy Now | |
Future Electronics | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1760mA 10000h 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.2100 / $0.2250 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1760mA 10000h 105°C Bulk RoHS: Compliant |
7402 In Stock |
|
$0.2029 / $0.3763 | Buy Now | ||
Bristol Electronics | 4400 |
|
RFQ | ||||
Master Electronics | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1760mA 10000h 105°C Bulk RoHS: Compliant |
7402 In Stock |
|
$0.2029 / $0.3763 | Buy Now |
CAD Models for EKZM350ELL471MJ16S by United Chemi-Con Inc
Part Data Attributes for EKZM350ELL471MJ16S by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1645 mA
|
Length
|
16 mm
|
Manufacturer Series
|
KZM
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
1760 mA
|
Series
|
KZM
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Related Parts for EKZM350ELL471MJ16S
-
08055F682KAT2AFixed Capacitors
-
CD14ZB0R00Fixed Resistors
-
NRVB0540T1GRectifier Diodes
-
BLM21BD751SN1DData Line Filters
-
IPD30N08S2L-21Power Field-Effect Transistors
-
D5V0L2B3SO-7Transient Suppressors
-
STM8S001J3M3TRMicrocontrollers
-
293D477X96R3D2TE3Tantalum Capacitors
-
TPS54320RHLTSwitching Regulator or Controllers