There are no models available for this part yet.
Overview of EKZM350ETD331MJC5S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZM350ETD331MJC5S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 330uF 35V 20% PluginD10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 11 |
|
$0.1579 / $0.2725 | Buy Now |
CAD Models for EKZM350ETD331MJC5S by Chemi-Con
Part Data Attributes for EKZM350ETD331MJC5S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Chemi-Con
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1155 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
665 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKZM350ETD331MJC5S
This table gives cross-reference parts and alternative options found for EKZM350ETD331MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZM350ETD331MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM331M035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Capxon International Electronics Co Ltd | EKZM350ETD331MJC5S vs KM331M035 |
UHV1V331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EKZM350ETD331MJC5S vs UHV1V331MPD1AA |
35ZLH330MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | EKZM350ETD331MJC5S vs 35ZLH330MRI10X12.5 |
RJM-35V331MH3#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | EKZM350ETD331MJC5S vs RJM-35V331MH3#-F51 |
EKYA350EIJ331MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZM350ETD331MJC5S vs EKYA350EIJ331MJC5S |
RGA331M1VBK-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | EKZM350ETD331MJC5S vs RGA331M1VBK-1012C |
KM337M1VG13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Man Yue Technology Holdings Ltd | EKZM350ETD331MJC5S vs KM337M1VG13 |
NRZJ331M35V10X12.5YF | Fixed Capacitor, | NIC Components Corp | EKZM350ETD331MJC5S vs NRZJ331M35V10X12.5YF |
RGA331M1VCC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | EKZM350ETD331MJC5S vs RGA331M1VCC-1012T |
RGA331M1VSC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | EKZM350ETD331MJC5S vs RGA331M1VSC-1012T |
Related Parts for EKZM350ETD331MJC5S
-
35ZLH330MEFC10X12.5Fixed Capacitors
-
BR3FB15L0Fixed Resistors
-
ASP-126638-01Headers and Edge Type Connectors
-
DS1608C-335MLCFixed Inductors
-
BAT54W-E3-08Rectifier Diodes
-
FDS6898AZPower Field-Effect Transistors
-
STM32F051C8T6TRMicrocontrollers
-
2N7002K-7Small Signal Field-Effect Transistors
-
MM3Z15VT1GZener Diodes