Part Details for EKZM500ELL151MJC5S by United Chemi-Con Inc
Overview of EKZM500ELL151MJC5S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZM500ELL151MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKZM500ELL151MJC5S-ND
|
DigiKey | ALUMINUM CAPACITOR Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4000 In Stock |
|
$0.1308 / $0.5400 | Buy Now |
DISTI #
661-EKZM500E151MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50Volts 150uF 20% Tol. RoHS: Compliant | 1431 |
|
$0.2330 / $0.7900 | Buy Now |
Part Details for EKZM500ELL151MJC5S
EKZM500ELL151MJC5S CAD Models
EKZM500ELL151MJC5S Part Data Attributes:
|
EKZM500ELL151MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZM500ELL151MJC5S
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 12.5 mm | |
Manufacturer Series | KZM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 979 mA | |
Series | KZM | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |