Part Details for EKZN100ELL331MF11D by United Chemi-Con Inc
Overview of EKZN100ELL331MF11D by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN100ELL331MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2515
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN100ELL331MF11D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0814 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Can - 330µF - (+/-) 20% - 10V - 7000 Hrs @ 105°C - Through Hole. RoHS: Compliant |
2079 In Stock |
|
$0.0548 / $0.0914 | Buy Now |
DISTI #
51690628
|
Verical | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 700mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1743 | Americas - 2000 |
|
$0.0746 / $0.1188 | Buy Now |
DISTI #
EKZN100ELL331MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S143100387751
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 1850 |
|
$0.0586 / $0.1130 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Can - 330µF - (+/-) 20% - 10V - 7000 Hrs @ 105°C - Through Hole. RoHS: Compliant |
2079 In Stock |
|
$0.0548 / $0.0914 | Buy Now |