Part Details for EKZN100ELL561MHB5D by United Chemi-Con Inc
Overview of EKZN100ELL561MHB5D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN100ELL561MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2519
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN100ELL561MHB5D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 | Buy Now |
DISTI #
565-EKZN100ELL561MHB5D-ND
|
DigiKey | CAP ALUM 560UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1480 In Stock |
|
$0.1221 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors RoHS: Compliant |
3000 In Stock |
|
$0.1337 / $0.1623 | Buy Now |
DISTI #
83641135
|
Verical | Cap Aluminum Lytic 560uF 10V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2414 | Americas - 3000 |
|
$0.1764 / $0.2110 | Buy Now |
DISTI #
EKZN100ELL561MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitors RoHS: Compliant |
3000 In Stock |
|
$0.1337 / $0.1623 | Buy Now |