Part Details for EKZN100ELL822MM25S by Chemi-Con
Overview of EKZN100ELL822MM25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKZN100ELL822MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZN100ELL822MM25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10V 8200uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8100 / $0.9800 | Buy Now |
Part Details for EKZN100ELL822MM25S
EKZN100ELL822MM25S CAD Models
EKZN100ELL822MM25S Part Data Attributes
|
EKZN100ELL822MM25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN100ELL822MM25S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3298 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZN100ELL822MM25S
This table gives cross-reference parts and alternative options found for EKZN100ELL822MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN100ELL822MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI010M822 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | EKZN100ELL822MM25S vs SI010M822 |
UHM1A822MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | EKZN100ELL822MM25S vs UHM1A822MHD1CV |
EKZM100EC3822MM25S | Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | EKZN100ELL822MM25S vs EKZM100EC3822MM25S |
EKYB100EBC822MM25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKZN100ELL822MM25S vs EKYB100EBC822MM25S |
EKZN100EC5822MM25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZN100ELL822MM25S vs EKZN100EC5822MM25S |
EKYB100EBD822MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKZN100ELL822MM25S vs EKYB100EBD822MM25S |
EKZN100EIJ822MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZN100ELL822MM25S vs EKZN100EIJ822MM25S |
UHM1A822MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | EKZN100ELL822MM25S vs UHM1A822MHD1CP |
EKZN100EBD822MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZN100ELL822MM25S vs EKZN100EBD822MM25S |
MAL217234822E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKZN100ELL822MM25S vs MAL217234822E3 |