Part Details for EKZN101ELL180MF11D by United Chemi-Con Inc
Overview of EKZN101ELL180MF11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN101ELL180MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4131-ND
|
DigiKey | CAP ALUM 18UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2043 In Stock |
|
$0.1047 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 18uF 100V 20% (6.3 X 11mm) Radial 2.5mm 370mA 6000h 105°C Bulk RoHS: Compliant |
2098 In Stock |
|
$0.1071 / $0.1311 | Buy Now |
DISTI #
51702729
|
Verical | Cap Aluminum Lytic 18uF 100V 20% (6.3 X 11mm) Radial 2.5mm 390mA 6000h 105°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1831 | Americas - 2000 |
|
$0.1420 / $0.1704 | Buy Now |
DISTI #
EKZN101ELL180MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 18uF 100V 20% (6.3 X 11mm) Radial 2.5mm 370mA 6000h 105°C Bulk RoHS: Compliant |
2098 In Stock |
|
$0.1071 / $0.1311 | Buy Now |