There are no models available for this part yet.
Overview of EKZN101ELL681ML40S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for EKZN101ELL681ML40S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EKZN101ELL681ML40S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100V 680uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$0.9500 / $1.9800 | Buy Now |
CAD Models for EKZN101ELL681ML40S by Chemi-Con
Part Data Attributes for EKZN101ELL681ML40S by Chemi-Con
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Chemi-Con
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.68 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
2226 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKZN101ELL681ML40S
This table gives cross-reference parts and alternative options found for EKZN101ELL681ML40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN101ELL681ML40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLJ680MRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | EKZN101ELL681ML40S vs 100ZLJ680MRX16X40 |
LQ2A687M16040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKZN101ELL681ML40S vs LQ2A687M16040CS |
EKY-101EC3681ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKZN101ELL681ML40S vs EKY-101EC3681ML40S |
LQ2A687M16040SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKZN101ELL681ML40S vs LQ2A687M16040SS |
100ZLH680M16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | EKZN101ELL681ML40S vs 100ZLH680M16X40 |
100ZLJ680MCA16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN101ELL681ML40S vs 100ZLJ680MCA16X40 |
NRZJ681M100V16X40SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | EKZN101ELL681ML40S vs NRZJ681M100V16X40SPF |
NRSH681M100V16X40F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | EKZN101ELL681ML40S vs NRSH681M100V16X40F3CF |
NRZJ681M100V16X40SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | EKZN101ELL681ML40S vs NRZJ681M100V16X40SP7.5LSF |
EKZE101ETB681ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZN101ELL681ML40S vs EKZE101ETB681ML40S |
Related Parts for EKZN101ELL681ML40S
-
100ZLJ820M18X40Fixed Capacitors
-
RK73HW3ATTE1000FFixed Resistors
-
XEL4030-472MEBFixed Inductors
-
NRVBS360BT3G-VF01Rectifier Diodes
-
SLD16-018Transient Suppressors
-
STM32F103RCT6Microcontrollers
-
ADP2303ARDZ-R7Switching Regulator or Controllers
-
NCP1117DT33RKGLinear Regulator ICs
-
IRLML2402TRPBFSmall Signal Field-Effect Transistors