Part Details for EKZN101ETD221MK25S by United Chemi-Con Inc
Overview of EKZN101ETD221MK25S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN101ETD221MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | KZN Series 100 V 220 uF 105 °C Ø12.5 x 25 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 212000Ammo Pack |
|
$0.2650 / $0.2900 | Buy Now |
|
Future Electronics | KZN Series 100 V 220 uF 105 °C Ø12.5 x 25 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 109000Ammo Pack |
|
$0.2600 / $0.2900 | Buy Now |
|
New Advantage Corporation | KZN Series 100 V 220 uF 105 �C �12.5 x 25 mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 82000 |
|
$0.2943 | Buy Now |