Part Details for EKZN160ELL392ML20S by United Chemi-Con Inc
Overview of EKZN160ELL392ML20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN160ELL392ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2563
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN160ELL392ML20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.7090 | Buy Now |
DISTI #
565-EKZN160ELL392ML20S-ND
|
DigiKey | CAP ALUM 3900UF 20% 16V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.3661 / $1.0300 | Buy Now |
DISTI #
661-EKZN160E392ML20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 3900uF 20% Tol. RoHS: Compliant | 0 |
|
$0.6830 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $1.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5300 / $1.1200 | Buy Now |