Part Details for EKZN250ELL332ML25S by Chemi-Con
Overview of EKZN250ELL332ML25S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKZN250ELL332ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZN250ELL332ML25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 3300uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$1.0700 / $1.6400 | Buy Now |
|
LCSC | 3300uF 25V 20% PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 43 |
|
$0.5238 / $0.9356 | Buy Now |
Part Details for EKZN250ELL332ML25S
EKZN250ELL332ML25S CAD Models
EKZN250ELL332ML25S Part Data Attributes:
|
EKZN250ELL332ML25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN250ELL332ML25S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.825 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2857.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZN250ELL332ML25S
This table gives cross-reference parts and alternative options found for EKZN250ELL332ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN250ELL332ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214836332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKZN250ELL332ML25S vs MAL214836332E3 |
MAL214866332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKZN250ELL332ML25S vs MAL214866332E3 |
25ZLH3300M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EKZN250ELL332ML25S vs 25ZLH3300M16X25 |
B41821A5338M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EKZN250ELL332ML25S vs B41821A5338M004 |
25ZLH3300MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | EKZN250ELL332ML25S vs 25ZLH3300MEFCRI16X25 |
25YXJ3300MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN250ELL332ML25S vs 25YXJ3300MCA16X25 |
MAL214236332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKZN250ELL332ML25S vs MAL214236332E3 |
MAL214256332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKZN250ELL332ML25S vs MAL214256332E3 |
MAL214856332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKZN250ELL332ML25S vs MAL214856332E3 |
25ZLH3300MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN250ELL332ML25S vs 25ZLH3300MEFCCC16X25 |