Part Details for EKZN250ELL680ME11D by United Chemi-Con Inc
Overview of EKZN250ELL680ME11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN250ELL680ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2592
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN250ELL680ME11D RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
EKZN250ELL680ME11D-ND
|
DigiKey | CAP ALUM 68UF 20% 25V RADIAL TH Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0747 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0707 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0503 / $0.1097 | Buy Now |
DISTI #
EKZN250ELL680ME
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0503 / $0.1097 | Buy Now |