Part Details for EKZN250ELL682ML40S by United Chemi-Con Inc
Overview of EKZN250ELL682ML40S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN250ELL682ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2594
|
Newark | Capacitor, Alu Elec, 6800Uf, 25V, Radial, Capacitance:6800µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKZN250ELL682ML40S RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.6600 | Buy Now |
DISTI #
565-4058-ND
|
DigiKey | CAP ALUM 6800UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
226 In Stock |
|
$0.9598 / $2.5100 | Buy Now |
DISTI #
661-EKZN250E682ML40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 6800uF 20% Tol. RoHS: Compliant | 451 |
|
$0.9590 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 25V 20% (16 X 40mm) Radial 7.5mm 4580mA 10000h 105°C Bulk RoHS: Compliant |
341 In Stock |
|
$0.9310 / $2.3220 | Buy Now |
DISTI #
51702061
|
Verical | Cap Aluminum Lytic 6800uF 25V 20% (16 X 40mm) Radial 7.5mm 4580mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2007 | Americas - 340 |
|
$1.2753 / $3.0160 | Buy Now |
DISTI #
EKZN250ELL682ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 6800uF 25V 20% (16 X 40mm) Radial 7.5mm 4580mA 10000h 105°C Bulk RoHS: Compliant |
341 In Stock |
|
$0.9310 / $2.3220 | Buy Now |