Part Details for EKZN350ELL152MK30S by Chemi-Con
Overview of EKZN350ELL152MK30S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKZN350ELL152MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZN350ELL152MK30S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 1500uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 18000 In Stock |
|
$0.6090 / $0.6950 | Buy Now |
|
CHIPMALL.COM LIMITED | 1500uF 35V ��20% 3.66A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 952 |
|
$0.3173 / $0.5235 | Buy Now |
Part Details for EKZN350ELL152MK30S
EKZN350ELL152MK30S CAD Models
EKZN350ELL152MK30S Part Data Attributes
|
EKZN350ELL152MK30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN350ELL152MK30S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.525 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2196 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZN350ELL152MK30S
This table gives cross-reference parts and alternative options found for EKZN350ELL152MK30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN350ELL152MK30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH1500MEFC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN350ELL152MK30S vs 35ZLH1500MEFC12.5X30 |
35ZLJ1500M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN350ELL152MK30S vs 35ZLJ1500M12.5X30 |
35ZLH1500MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | EKZN350ELL152MK30S vs 35ZLH1500MEFCRI12.5X30 |
35ZLH1500MEFCSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | EKZN350ELL152MK30S vs 35ZLH1500MEFCSG12.5X30 |
35ZLH1500M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EKZN350ELL152MK30S vs 35ZLH1500M12.5X30 |
35ZLH1500MCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN350ELL152MK30S vs 35ZLH1500MCC12.5X30 |
35ZLH1500MCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN350ELL152MK30S vs 35ZLH1500MCE12.5X30 |
35ZLH1500MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN350ELL152MK30S vs 35ZLH1500MEFCCC12.5X30 |
NRSH152M35V12.5X30TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKZN350ELL152MK30S vs NRSH152M35V12.5X30TBF |
35ZLH1500MEFCCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN350ELL152MK30S vs 35ZLH1500MEFCCA12.5X30 |