Part Details for EKZN350ELL271MJC5S by United Chemi-Con Inc
Overview of EKZN350ELL271MJC5S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN350ELL271MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2607
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN350ELL271MJC5S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 | Buy Now |
DISTI #
565-4060-ND
|
DigiKey | CAP ALUM 270UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1363 / $0.4800 | Buy Now |
DISTI #
661-EKZN350E271MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 270uF 20% Tol. RoHS: Compliant | 0 |
|
$0.1900 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2080 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 35V 20% (10 X 12.5mm) Radial 5mm 1700mA 9000h 105°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1393 / $0.2962 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
EKZN350ELL271MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 270uF 35V 20% (10 X 12.5mm) Radial 5mm 1700mA 9000h 105°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1393 / $0.2962 | Buy Now |