Part Details for EKZN350ELL332MLP1S by Chemi-Con
Overview of EKZN350ELL332MLP1S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EKZN350ELL332MLP1S
EKZN350ELL332MLP1S CAD Models
EKZN350ELL332MLP1S Part Data Attributes
|
EKZN350ELL332MLP1S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN350ELL332MLP1S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.155 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3210 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZN350ELL332MLP1S
This table gives cross-reference parts and alternative options found for EKZN350ELL332MLP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN350ELL332MLP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA332M1VBC-1636T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | EKZN350ELL332MLP1S vs RGA332M1VBC-1636T |
RGA332M1VCC-1636P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | EKZN350ELL332MLP1S vs RGA332M1VCC-1636P |
RGA332M1VSD-1636P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | EKZN350ELL332MLP1S vs RGA332M1VSD-1636P |
35YXS3300MEFC16X35.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKZN350ELL332MLP1S vs 35YXS3300MEFC16X35.5 |
RGA332M1VBK-1636C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | EKZN350ELL332MLP1S vs RGA332M1VBK-1636C |
EKZN350EBC332MLP1S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKZN350ELL332MLP1S vs EKZN350EBC332MLP1S |
RGA332M1VSD-1636B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | EKZN350ELL332MLP1S vs RGA332M1VSD-1636B |
RGA332M1VBK-1636P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | EKZN350ELL332MLP1S vs RGA332M1VBK-1636P |
RGA332M1VBK-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | EKZN350ELL332MLP1S vs RGA332M1VBK-1636 |
EKZN350EC5332MLP1S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZN350ELL332MLP1S vs EKZN350EC5332MLP1S |