Part Details for EKZN500ELL221MJ16S by United Chemi-Con Inc
Overview of EKZN500ELL221MJ16S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN500ELL221MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2632
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN500ELL221MJ16S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4067-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7241 In Stock |
|
$0.1937 / $0.6600 | Buy Now |
DISTI #
661-EKZN500E221MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 20% Tol. RoHS: Compliant | 1928 |
|
$0.2620 / $0.7500 | Buy Now |
|
Future Electronics | KZN Series 50 V 220 uF 105°C Ø10 x16 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.2600 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1650mA 10000h 105°C Bulk RoHS: Compliant |
3416 In Stock |
|
$0.2531 / $0.4490 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 400 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 320 |
|
$1.0400 / $3.2000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1650mA 10000h 105°C Bulk RoHS: Compliant |
3416 In Stock |
|
$0.2531 / $0.4490 | Buy Now |