Part Details for EKZN500ELL270ME11D by United Chemi-Con Inc
Overview of EKZN500ELL270ME11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN500ELL270ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2635
|
Newark | Capacitor, Alu Elec, 27Uf, 50V, Radial, Capacitance:27Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Chemi-Con EKZN500ELL270ME11D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4064-ND
|
DigiKey | CAP ALUM 27UF 20% 50V RADIAL T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4175 In Stock |
|
$0.0729 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0747 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 450mA 7000h 105°C Bulk RoHS: Compliant |
8800 In Stock |
|
$0.0766 / $0.1257 | Buy Now |
DISTI #
EKZN500ELL270ME
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 450mA 7000h 105°C Bulk RoHS: Compliant |
8800 In Stock |
|
$0.0766 / $0.1257 | Buy Now |