Part Details for EKZN630ELL122MM25S by United Chemi-Con Inc
Overview of EKZN630ELL122MM25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN630ELL122MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4100-ND
|
DigiKey | CAP ALUM 1200UF 20% 63V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
400 In Stock |
|
$1.1436 / $2.9900 | Buy Now |
DISTI #
661-EKZN630E122MM25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1200uF 20% Tol. RoHS: Compliant | 500 |
|
$0.9690 / $2.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 63V 20% (18 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk RoHS: Compliant |
350 In Stock |
|
$0.7900 / $1.6340 | Buy Now |
DISTI #
EKZN630ELL122MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 1200uF 63V 20% (18 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk RoHS: Compliant |
350 In Stock |
|
$0.7900 / $1.6340 | Buy Now |