Part Details for EKZN630ELL271MK16S by United Chemi-Con Inc
Overview of EKZN630ELL271MK16S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN630ELL271MK16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2684
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN630ELL271MK16S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4090-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1044 In Stock |
|
$0.4026 / $1.1300 | Buy Now |
DISTI #
661-EKZN630E271MK16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 270uF 20% Tol. RoHS: Compliant | 863 |
|
$0.2910 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 63V 20% (12.5 X 16mm) Radial 5mm 1570mA 10000h 105°C Bulk RoHS: Compliant |
4946 In Stock |
|
$0.2820 / $0.5894 | Buy Now |
DISTI #
62451955
|
Verical | Cap Aluminum Lytic 270uF 63V 20% (12.5 X 16mm) Radial 5mm 1570mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2224 | Americas - 4900 |
|
$0.4046 / $0.8186 | Buy Now |
|
Bristol Electronics | 223 |
|
RFQ | ||
DISTI #
EKZN630ELL271MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 270uF 63V 20% (12.5 X 16mm) Radial 5mm 1570mA 10000h 105°C Bulk RoHS: Compliant |
4946 In Stock |
|
$0.2820 / $0.5894 | Buy Now |