Part Details for EKZN6R3ELL223MM40S by United Chemi-Con Inc
Overview of EKZN6R3ELL223MM40S by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN6R3ELL223MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2658
|
Newark | Capacitor, Alu Elec, 22000Uf, 6.3V, Rad, Capacitance:22000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con EKZN6R3ELL223MM40S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$0.4890 | Buy Now |
DISTI #
565-4042-ND
|
DigiKey | CAP ALUM 22000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2828 / $3.3600 | Buy Now |
DISTI #
661-EKZN6R3E223MM40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 22000uF 20% Tol RoHS: Compliant | 76 |
|
$1.7400 / $4.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 4960mA 10000h 105°C Bulk RoHS: Compliant |
244 In Stock |
|
$1.3000 / $2.7500 | Buy Now |
DISTI #
51694020
|
Verical | Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 4960mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1849 | Americas - 240 |
|
$2.8869 / $3.6424 | Buy Now |
DISTI #
EKZN6R3ELL223MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2504425
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 22000UF, 6.3V, RAD RoHS: Compliant Min Qty: 1 Container: Each | 175 |
|
$1.8553 / $4.7010 | Buy Now |
DISTI #
2504425
|
Farnell | CAPACITOR, ALU ELEC, 22000UF, 6.3V, RAD RoHS: Compliant Min Qty: 250 Lead time: 20 Weeks, 6 Days Container: Each | 175 |
|
$1.9210 / $2.7497 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 4960mA 10000h 105°C Bulk RoHS: Compliant |
244 In Stock |
|
$1.3000 / $2.7500 | Buy Now |