There are no models available for this part yet.
Overview of EKZN800ELL221MJ25S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZN800ELL221MJ25S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X2703
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN800ELL221MJ25S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
565-4115-ND
|
DigiKey | CAP ALUM 220UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2305 / $0.7800 | Buy Now | |
DISTI #
661-EKZN800E221MJ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80V 220uF 20% Tol. RoHS: Compliant | 1977 |
|
$0.2300 / $0.8000 | Buy Now | |
Future Electronics | KZN Series 80 V 220 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3400 / $0.4100 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 220uF 80V 20% (10 X 25mm) Radial 5mm 1620mA 10000h 105°C Bulk RoHS: Compliant |
6000 On Order |
|
$0.2883 / $0.6775 | Buy Now | ||
DISTI #
EKZN800ELL221MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 220uF 80V 20% (10 X 25mm) Radial 5mm 1620mA 10000h 105°C Bulk RoHS: Compliant |
6000 On Order |
|
$0.2883 / $0.6775 | Buy Now |
CAD Models for EKZN800ELL221MJ25S by United Chemi-Con Inc
Related Parts for EKZN800ELL221MJ25S
-
100ZLJ220M12.5X25Fixed Capacitors
-
PNM0402E2000BSTSFixed Resistors
-
SEAM-50-11.0-L-06-2-A-K-TRHeaders and Edge Type Connectors
-
SRP1770TA-4R7MFixed Inductors
-
AM154Rectifier Diodes
-
MPZ2012S102AT000Data Line Filters
-
TJ20S04M3LPower Field-Effect Transistors
-
CDSOD323-T08SCTransient Suppressors
-
293D226X9016B2TE3Tantalum Capacitors