Part Details for EKZN800ELL471ML20S by United Chemi-Con Inc
Overview of EKZN800ELL471ML20S by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN800ELL471ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2709
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN800ELL471ML20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.7090 | Buy Now |
DISTI #
565-4119-ND
|
DigiKey | CAP ALUM 470UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4 In Stock |
|
$0.5427 / $1.5300 | Buy Now |
DISTI #
661-EKZN800E471ML20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80V 470uF 20% Tol. RoHS: Compliant | 289 |
|
$0.6450 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7590 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 1950mA 10000h 105°C Bulk RoHS: Compliant |
3250 In Stock |
|
$0.5170 / $1.0620 | Buy Now |
DISTI #
77264243
|
Verical | Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 2150mA 10000h 105°C Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2337 | Americas - 3250 |
|
$0.6979 / $1.4040 | Buy Now |
|
Bristol Electronics | 106 |
|
RFQ | ||
DISTI #
EKZN800ELL471ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
EKZN800ELL471ML20S
|
Avnet Asia | Cap Aluminum 470uF 80V 20% Cylindrical Can 7.5mm 1950mA 10000 hr 105°C Bulk (Alt: EKZN800ELL471ML20S) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 1950mA 10000h 105°C Bulk RoHS: Compliant |
3250 In Stock |
|
$0.5170 / $1.0620 | Buy Now |