Part Details for EKZN800ELL680MH15D by United Chemi-Con Inc
Overview of EKZN800ELL680MH15D by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN800ELL680MH15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2711
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN800ELL680MH15D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
565-EKZN800ELL680MH15D-ND
|
DigiKey | CAP ALUM 68UF 20% 80V RADIAL T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
996 In Stock |
|
$0.1788 / $0.6900 | Buy Now |
DISTI #
661-EKZN800E680MH15D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80V 68uF 20% Tol. RoHS: Compliant | 548 |
|
$0.1370 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1574 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 80V 20% (8 X 15mm) Radial 3.5mm 780mA 9000h 105°C Bulk RoHS: Compliant |
710 In Stock |
|
$0.1557 / $0.2272 | Buy Now |
DISTI #
69192500
|
Verical | Cap Aluminum Lytic 68uF 80V 20% (8 X 15mm) Radial 3.5mm 820mA 9000h 105°C Bulk Min Qty: 710 Package Multiple: 710 Date Code: 2201 | Americas - 710 |
|
$0.2868 | Buy Now |
DISTI #
EKZN800ELL680MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 68uF 80V 20% (8 X 15mm) Radial 3.5mm 780mA 9000h 105°C Bulk RoHS: Compliant |
710 In Stock |
|
$0.1557 / $0.2272 | Buy Now |