Part Details for EL-BT-2 by Lascar Electronics
Overview of EL-BT-2 by Lascar Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-BT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X7623
|
Newark | Data Logger Type:Bluetooth Temperature & Humidity, Product Range:-, Reading Capacity:500000 Rohs Compliant: Yes |Lascar EL-BT-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.9900 | Buy Now |
DISTI #
46AC0635
|
Newark | Data Logger, Bt, -35 To 80Deg C, 100%rh, Data Logger Type:Bluetooth Temperature & Humidity, No. Of Channels:-, Reading Capacity:500000, Product Range:El-Bt Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Lascar EL-BT-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.3500 / $209.2200 | Buy Now |
DISTI #
2136-EL-BT-2-ND
|
DigiKey | TEMP & HUM BLUETOOTH DATA LOG Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$179.1404 / $214.9900 | Buy Now |
DISTI #
70381281
|
RS | Data Logger, Bluetooth, Temperature / RH, LCD Screen, Micro USB | Lascar Electronics EL-BT-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.9400 / $214.9900 | RFQ |
DISTI #
EL-BT-2
|
TME | Data logger, temperature,humidity, ±0.35°C, ±2.05%, IP55, EasyLog Min Qty: 1 | 1 |
|
$189.2400 / $204.2800 | Buy Now |
DISTI #
2822410
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$227.7988 | Buy Now |
DISTI #
2822410
|
Farnell | DATA LOGGER, BT, -35 TO 80DEG C, 100%RH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$171.2227 / $182.1526 | Buy Now |