Part Details for EL-SIE-1+ by Lascar Electronics
Overview of EL-SIE-1+ by Lascar Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-SIE-1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5166
|
Newark | Temp Usb Data Logger, -18 To 55Deg C, Data Logger Type:Usb Temperature, Product Range:Easylog Series, No. Of Channels:1Channels, Reading Capacity:1000000 Rohs Compliant: Yes |Lascar EL-SIE-1+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.4900 | Buy Now |
DISTI #
51AH5891
|
Newark | Temperatureusb Data Logger, 1-Ch Rohs Compliant: Yes |Lascar EL-SIE-1+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.1700 | Buy Now |
DISTI #
2136-EL-SIE-1+-ND
|
DigiKey | THERMO HANDHELD HIGH ACCUR Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$87.8009 / $112.8900 | Buy Now |
DISTI #
EL-SIE-1+
|
TME | Data logger, temperature, IP4X, Display: LED, ±0.1°C, Resol: 0.01°C Min Qty: 1 | 0 |
|
$86.3600 / $92.7200 | RFQ |