Part Details for EL-USB-1-LCD by Lascar Electronics
Overview of EL-USB-1-LCD by Lascar Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-USB-1-LCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3960
|
Newark | Data Logger, Usb, Temp, With Lcd, Data Logger Type:Usb Temperature, No. Of Channels:1Channels, Reading Capacity:16378, Product Range:Easylog, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Lascar EL-USB-1-LCD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 412 |
|
$74.5500 | Buy Now |
DISTI #
2136-EL-USB-1-LCD-ND
|
DigiKey | THERMO POCKET -31-176F DATA LOG Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$86.4900 / $94.3400 | Buy Now |
DISTI #
70101423
|
RS | TEMP DATA LOGGER WITH LCD DISPLAY | Lascar Electronics EL-USB-1-LCD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.6800 / $94.3400 | RFQ |
DISTI #
EL-USB-1-LCD
|
TME | Data logger, temperature, ±0.5°C, Temp: -35÷80°C, 120x25x22mm Min Qty: 1 | 0 |
|
$71.1700 / $74.1400 | RFQ |
DISTI #
10221861
|
TestEquity LLC | Lascar Electronics EL-USB-1-LCD USB Temperature Data Logger, with LCD, EasyLog Series | 30 |
|
$86.4900 | Buy Now |