Part Details for EL-USB-2-LCD by Lascar Electronics
Overview of EL-USB-2-LCD by Lascar Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-USB-2-LCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0588
|
Newark | Rh/Temperature/Dew Point Usb Data Logger, Data Logger Type:Usb Temperature & Humidity, No. Of Channels/Inputs:2 Channel, Sensor/Measurement Type:Humidity, Temperature, Maximum Samples:16382 Samples, Data Interface:Usb Rohs Compliant: Yes |Lascar EL-USB-2-LCD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$103.4900 | Buy Now |
DISTI #
2136-EL-USB-2-LCD-ND
|
DigiKey | DATA LOG HUMID TEMP/DEW PT W/LCD Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$87.7978 / $112.8800 | Buy Now |
DISTI #
70101402
|
RS | Data Logger Temperature/Humidity Withlcd Display USB Interface | Lascar Electronics EL-USB-2-LCD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$135.2800 / $155.4900 | Buy Now |
DISTI #
EL-USB-2-LCD
|
TME | Data logger, dew point,temperature,humidity, ±0.5°C, IP67 Min Qty: 1 | 13 |
|
$98.1600 / $101.4800 | Buy Now |
DISTI #
10221862
|
TestEquity LLC | Lascar Electronics EL-USB-2-LCD Temperature/Humidity USB Data Logger, with LCD, EasyLog Series | 38 |
|
$103.4900 | Buy Now |