Part Details for EL-USB-5 by Lascar Electronics
Overview of EL-USB-5 by Lascar Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-USB-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3962
|
Newark | Data Logger, Usb, Event/State/Count, Data Logger Type:Usb Event, Count & State Change, No. Of Channels:-, Reading Capacity:32510, Product Range:Easylog, Svhc:No Svhc (15-Jan-2019), Input Voltage:28V Dc Rohs Compliant: Yes |Lascar EL-USB-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$75.5900 | Buy Now |
DISTI #
12T3227
|
Newark | Data Logger, 32510 Readings, Product Range:-, Input Current Range:35Μa, Input Voltage:3V To 28V, Reading Capacity:32510, Sample Rate:Number Of Events 10S Rohs Compliant: Yes |Lascar EL-USB-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.9900 | Buy Now |
DISTI #
2136-EL-USB-5-ND
|
DigiKey | DATA LOGGER RECORDER USB Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$89.9219 / $115.6100 | Buy Now |
DISTI #
70101426
|
RS | USB Data Logger, State Change Logger, Event Counter, 32, 510 readings, 24V max | Lascar Electronics EL-USB-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$104.9500 / $117.9200 | Buy Now |
DISTI #
EL-USB-5
|
TME | Meter: data acquisition system, 3÷28V, Interface: USB, EasyLog Min Qty: 1 | 4 |
|
$72.9400 / $77.6600 | Buy Now |
DISTI #
2285219
|
element14 Asia-Pacific | DATA LOGGER, USB, EVENT/STATE/COUNT RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$111.9184 / $135.9900 | Buy Now |
DISTI #
2285219
|
Farnell | DATA LOGGER, USB, EVENT/STATE/COUNT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 5 |
|
$70.4198 / $74.9155 | Buy Now |
DISTI #
10221833
|
TestEquity LLC | Lascar Electronics EL-USB-5 Event, Count and State Data Logger with USB, EasyLog Series | 6 |
|
$105.9900 | Buy Now |