Part Details for EL-USB-CO300 by Lascar Electronics
Overview of EL-USB-CO300 by Lascar Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-USB-CO300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4821
|
Newark | Data Logger, Carbon Monoxide, 300Ppm, Data Logger Type:Usb Carbon Monoxide, No. Of Channels:1Channels, Reading Capacity:32510, Product Range:El-Usb Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Lascar EL-USB-CO300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.7900 | Buy Now |
DISTI #
2136-EL-USB-CO300-ND
|
DigiKey | DATA LOG USB CO MONITOR Min Qty: 1 Lead time: 2 Weeks Container: Box |
13 In Stock |
|
$158.4900 | Buy Now |
DISTI #
70101420
|
RS | Lascar EL-USB-CO300 Data Logger, USB, Battery 1/2 AA | Lascar Electronics EL-USB-CO300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$142.6400 / $158.4900 | Buy Now |
DISTI #
EL-USB-CO300
|
TME | Data logger, CO, Power supply: battery LS14250 1/2AA 3,6V x1 Min Qty: 1 | 0 |
|
$102.5100 / $109.3400 | RFQ |
DISTI #
2822414
|
element14 Asia-Pacific | DATA LOGGER, CARBON MONOXIDE, 300PPM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$162.0652 | Buy Now |
DISTI #
2822414
|
Farnell | DATA LOGGER, CARBON MONOXIDE, 300PPM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$93.8972 / $99.8915 | Buy Now |
DISTI #
10221829
|
TestEquity LLC | Lascar Electronics EL-USB-CO300 Carbon Monoxide Data Logger with USB, 0 to 300ppm Range, EasyLog Series | 10 |
|
$158.4900 | Buy Now |