Part Details for EL-USB-LITE by Lascar Electronics
Overview of EL-USB-LITE by Lascar Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-USB-LITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1774
|
Newark | Data Logger, -10Deg To 50Deg, Usb, Data Logger Type:Usb Temperature, No. Of Channels:1Channels, Reading Capacity:4080, Product Range:Easylog, Svhc:No Svhc (15-Jan-2019), Temperature Measuring Range:-10°C To +50°C Rohs Compliant: Yes |Lascar EL-USB-LITE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$29.9900 | Buy Now |
DISTI #
80K5459
|
Newark | Temperature Usb Data Logger, Data Logger Type:Usb Temperature, Product Range:-, Features:Two Programmable Alarm Threshholds, No. Of Channels:1Channels, Reading Capacity:4080, Sample Rate:Programmable Rohs Compliant: Yes |Lascar EL-USB-LITE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9900 | Buy Now |
DISTI #
2136-EL-USB-LITE-ND
|
DigiKey | THERMO POCKET 14-122F DATA LOG Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$40.9900 / $52.1600 | Buy Now |
DISTI #
70101393
|
RS | Data Logger, Temperature | Lascar Electronics EL-USB-LITE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9900 / $52.1600 | RFQ |
DISTI #
EL-USB-LITE
|
TME | Data logger, temperature, ±2.5°C, Temp: -10÷50°C, 68x18x9.4mm Min Qty: 1 | 4 |
|
$31.9600 / $34.0900 | Buy Now |
DISTI #
1006157
|
element14 Asia-Pacific | DATA LOGGER, -10DEG TO 50DEG, USB RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$28.7844 | Buy Now |
DISTI #
1006157
|
Farnell | DATA LOGGER, -10DEG TO 50DEG, USB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 15 |
|
$28.1300 / $29.9263 | Buy Now |
DISTI #
10221793
|
TestEquity LLC | Lascar Electronics EL-USB-LITE USB Temperature Data Logger, Low Cost, with a CR1620 Battery | 3 |
|
$40.9900 | Buy Now |