Part Details for EL-WIFI-T by Lascar Electronics
Overview of EL-WIFI-T by Lascar Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-WIFI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2879
|
Newark | Datalogger, Temp, -20 To 60 Deg, Wifi, Data Logger Type:Wifi Temperature, No. Of Channels:-, Reading Capacity:-, Product Range:Easylog, Svhc:No Svhc (15-Jan-2019), Input Voltage:4.5V To 5.5V Rohs Compliant: Yes |Lascar EL-WIFI-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$100.7900 | Buy Now |
DISTI #
56W5217
|
Newark | Wifi Temperature Sensor, -20 Deg C To +60 Deg C, Data Logger Type:Wifi Temperature, Product Range:-, Input Voltage:4.5V To 5.5V, Reading Capacity:1000000 Rohs Compliant: Yes |Lascar EL-WIFI-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.4900 | Buy Now |
DISTI #
2136-EL-WIFI-T-ND
|
DigiKey | THERMO HANDHELD -4-140F DATA Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$126.4900 | Buy Now |
DISTI #
70270065
|
RS | Temperature Sensor, WIFI, data logger | Lascar Electronics EL-WIFI-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.9700 / $172.4900 | RFQ |
DISTI #
EL-WIFI-T
|
TME | Data logger, temperature, ±0.5°C, Temp: -20÷60°C, Interface: USB Min Qty: 1 | 0 |
|
$93.6400 / $99.8400 | RFQ |
DISTI #
2324840
|
element14 Asia-Pacific | DATALOGGER, TEMP, -20 TO 60 DEG, WIFI RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$142.1432 / $172.7220 | Buy Now |
DISTI #
2324840
|
Farnell | DATALOGGER, TEMP, -20 TO 60 DEG, WIFI RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$94.2187 / $100.2334 | Buy Now |
DISTI #
10221827
|
TestEquity LLC | Lascar Electronics EL-WIFI-T Temperature Data Logger, WiFi-enabled, EasyLog Series | 10 |
|
$126.4900 | Buy Now |