Part Details for EL-WIFI-TH by Lascar Electronics
Overview of EL-WIFI-TH by Lascar Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-WIFI-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3963
|
Newark | Data Logger, Wifi, Temp+Rh,with Lcd, Data Logger Type:Wifi Temperature & Humidity, No. Of Channels:-, Reading Capacity:500000, Product Range:Easylog, Svhc:No Svhc (15-Jan-2019), Input Voltage:5.5V Dc Rohs Compliant: Yes |Lascar EL-WIFI-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$142.7500 | Buy Now |
DISTI #
06W5062
|
Newark | Data Logging Sensor, Temp & Humidity, 500000, Data Logger Type:Wifi Temperature & Humidity, No. Of Channels:-, Reading Capacity:500000, Product Range:-, Input Voltage:4.5V To 5.5V Rohs Compliant: Yes |Lascar EL-WIFI-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.9900 | Buy Now |
DISTI #
2136-EL-WIFI-TH-ND
|
DigiKey | THERMO HANDHELD -4-140F DATA Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$184.4900 | Buy Now |
DISTI #
70234792
|
RS | Data Logger Wifi Temp/RH EasyLog Series | Lascar Electronics EL-WIFI-TH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$166.0400 / $184.4900 | Buy Now |
DISTI #
EL-WIFI-TH
|
TME | Data logger, temperature,humidity, ±0.3°C, ±2%, Temp: -20÷60°C Min Qty: 1 | 0 |
|
$127.7700 / $135.2900 | RFQ |
DISTI #
2285223
|
element14 Asia-Pacific | DATA LOGGER, WIFI, TEMP+RH,WITH LCD RoHS: Compliant Min Qty: 1 Container: Each | 58 |
|
$283.6366 / $344.6331 | Buy Now |
DISTI #
2285223
|
Farnell | DATA LOGGER, WIFI, TEMP+RH,WITH LCD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 58 |
|
$133.5557 / $142.0840 | Buy Now |
DISTI #
10221859
|
TestEquity LLC | Lascar Electronics EL-WIFI-TH Temperature and Humidity Data Logger, WiFi-enabled, EasyLog Series | 24 |
|
$184.4900 | Buy Now |